KEMET Leaded High Voltage Capacitors (Commercial Grade)
KEMET Leaded High Voltage Capacitors (Commercial Grade) are comprised of high voltage Goldmax radial capacitors. The conformally coated ceramic capacitors combine the benefits of multilayer ceramic chip capacitor (MLCC) performance with radial leads for increased mechanical robustness. Additionally, leaded ceramic capacitors allow engineers to design-in capacitors without the need for PCBs such as sensors and motors. KEMET Leaded High Voltage Capacitors are available in C0G and X7R dielectrics with capacitance values up to 2.9µF in either axial or radial form factors.Features
- Radial form factor
- Conformally coated
- Class I dielectrics: C0G
- Class II dielectrics: X7R
- 1pF to 2.9µF capacitance range
- 500V to 3000V DC voltage ratings
- -55°C to +125°C operating temperature range
- Encapsulation meets flammability standard UL 94V-0
Applications
- Class I
- Timing and tuning
- Transient voltage suppression
- Filtering
- Resonant circuits
- Class II
- Decoupling
- Filtering
- Bypass
Yayınlandı: 2019-10-11
| Güncellenmiş: 2024-01-09