KEMET M4 Flex Suppressor Kit
KEMET M4 Flex Suppressor Kit is designed for radio-frequency identification (RFID) applications and includes three M4 noise suppression sheets and four RM4A noise suppression sheets. This KEMET kit offers a 13.56MHz effective frequency, 10MΩ resistance, and 40µ and 50µ magnetic permeability rating at 13.56MHz. The flexible sheets have dimensions of 0.1 to 0.3mm thickness with 0.03mm tape thickness.Features
- Flexible sheets
- Designed for RFID applications
Specifications
- 0.1 to 0.3mm thickness dimensions
- 0.03mm tape thickness
- 40µ and 50µ magnetic permeability rating at 13.56MHz
- 3.1 and 3.6 specific gravity
- 13.56MHz effective frequency
- 10MΩ resistance
- 1 x 107Ω/sq surface resistivity
Kit Contents
- 3x M4 noise suppression sheets
- 4x RM4A noise suppression sheets
Yayınlandı: 2019-08-28
| Güncellenmiş: 2023-11-13