KEMET FLEX SUPPRESSOR® Magnetic Sheets for RFID

KEMET FLEX SUPPRESSOR® Magnetic Sheets for Radio Frequency Identification (RFID) prevent interference between a loop antenna and metallic objects and effectively improve the communication range of RFID. These flexible sheets utilize a polymer base blended with micron-sized magnetic powders dispersed throughout the material. KEMET FLEX SUPPRESSOR Magnetic Sheets for RFID improve magnetic flux convergence and increase the relative permeability (u') while keeping the magnetic loss (u'') low.

Features

  • Magnetic flux convergence improvement – increases relative permeability (u’) while keeping magnetic loss (u”) low
  • Effective carrier frequency 13.56MHz and below
  • Resistant to shock, not brittle
  • Thin, flexible material used in portable equipment
  • Virtually no limitation on where it can be used
  • Less time required for installation
  • Easily cuts into any shape
  • Easily laminates the FLEX SUPPRESSOR roll to the tag roll
  • RoHS compliant and halogen free

Applications

  • Cell phones with RFID function
  • Contactless IC cards
  • RFID readers/writers
  • RFID tags
Yayınlandı: 2020-06-01 | Güncellenmiş: 2024-06-11