KEMET Commercial ≤250V MLCCs

KEMET Commercial ≤250V MLCCs offer various form factors, dielectrics, case sizes, up to 250VDC voltage, and capacitance values to give designers solutions for every possible application. These MLCCs from KEMET are available in C0G, U2J, X7R, X5R, Y5V, and Z5U dielectrics with capacitance values up to 100uF and case sizes ranging from EIA 0201 to 2225. Form factors include two-terminal surface-mount MLCCs, arrays, axial, and radial leaded termination options, including those with Sn and SnPb terminations.

Applications

  • Telecommunications
  • Computers
  • Automotive
  • Decoupling
  • Wireless charging
  • Bypass
  • Filtering
  • Military
  • Aerospace
Yayınlandı: 2018-08-03 | Güncellenmiş: 2025-01-22