KEMET Noise Suppression Sheets

KEMET Noise Suppression Sheets FLEX SUPPRESSOR® are effectively designed for high-frequency noise generated from electronic devices. These sheets are available in a broad range of frequencies, from the MHz band to the GHz band, and there's virtually no limitation to where they can be used. KEMET Noise Suppression Sheets FLEX SUPPRESSOR can be easily trimmed into any shape for ease of installation.

Electromagnetic wave suppression: The electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure.

Resonance suppression: Controls the high-frequency current and suppresses unwanted electromagnetic resonance by creating impedance.

View UL 94V-0 Flame Retardant Type
View High-Permeability Type
View GHz Band High-Performance Type
View Super High-Frequency Type

Attenuation Characteristics

KEMET Noise Suppression Sheets

Features

  • Wide range of frequencies available from MHz band to GHz band
  • Thin, flexible material used in portable equipment
  • Virtually no limitation to where it can be used
  • Less time required for installation
  • Easily cut into any shape
  • RoHS compliant and halogen free
  • AEC-Q200 (FF1 and EFF4)
  • Available in SHF band (FS and EFS)

Applications

  • Radiation noise suppression for electronic equipment, especially mobile phones, displays, digital still cameras, digital video cameras, notebook PCs, tablets, and car infotainment
  • Electrostatic discharge (ESD) countermeasures
  • Quasi-microwave range interference prevention inside and in-between electronics, desense in FM radio, digital TV, LTE, GPS, Wi-Fi®, BLUETOOTH®, and optical transceivers
  • Enhanced wireless power transfers

Flex Suppressor Categories

KEMET Noise Suppression Sheets
Yayınlandı: 2020-06-01 | Güncellenmiş: 2025-08-21