KEMET AC Harmonic Filter Film Capacitors
KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).On three-phase AC power lines, KEMET AC Harmonic Filter Film Capacitors can be placed in a delta or wye configuration.
• Delta configuration: the capacitors are connected between the different phases.
• Star configuration: the capacitors are connected between each phase and a central point. The neutral point is sometimes connected to the ground or left as a floating neutral, depending on the system design.
KEMET AC Harmonic Filter Film Capacitors provide an ideal solution to filter high ripple harmonic content in the input of AC/DC converter and output of the DC/AC inverter systems.
Connection Configurations
Features
- High capacitance density
- High peak current
- Self-healing
- Long lifetime
Applications
- Inverter systems
- Motor drives
- Battery chargers
- AC and harmonic filtering
- Clamping / damping systems
- PFC
Application Notes
Additional Resources
- C44A Series are polypropylene metalized film capacitors with a cylindrical, aluminum can-type design filled with resin and are suitable for general-purpose applications. These devices use screw or Faston terminals and a plastic insulator. C44A MKP aluminum case capacitors from KEMET have a temperature range (case) of -40°C to +85°C with a maximum permissible ambient temperature of +70°C.
- C44H Series features a cylindrical, aluminum can-type design filled with liquid resin and uses screw terminals, a plastic deck, and an overpressured safety device. These capacitors have high peak current capability, self-healing, and are suitable for communication, power factor correction, and AC harmonic filtering.
- C44P-R Series offer a 700VDC to 2300VDC rated voltage range, up to 600µF capacitance value rating, and 100,000 hours of life expectancy. These capacitors are filled with soft, vegetable oil-based, polyurethane resin and use screw terminals, plastic insulation, and an overpressure safety device.
- C4AF Series features high ripple current, high contact reliability, optimized AC voltage performance, and is suitable for high-frequency applications. These capacitors have a plastic box-type design, use 2 or 4 tinned wires, and are designed to withstand harsh environmental conditions, including AC and harmonic filtering in UPS systems, renewable energy, and automotive systems.
- C4BT Series features metalized polypropylene capacitors for Snubber applications that offer self-healing and low losses. In addition, the C4BS Series Snubber Capacitors from KEMET offer high ripple current, high contact reliability, and are suitable for high-frequency applications.
- C4DR Series offers strong mounting, high ripple current, medium frequency tuning, self-healing, and low inductance. These capacitors use hole axial terminals and are suitable in snubber and clamping applications.
- C9T Series features three-phase capacitors for power factor correction (PFC). These 415VAC / 440VAC voltage capacitors feature polypropylene metallized film and include an overpressure safety device. The C9T series is available with delta connections and offers high capacitance density and a long lifetime.
Yayınlandı: 2018-12-28
| Güncellenmiş: 2025-03-04