KEMET R76H 125°C Polypropylene Capacitors
KEMET R76H 125°C MMKP Polypropylene Capacitors feature double-sided metallized film electrodes for direct current and pulse applications. The series is AEC-Q200 automotive-grade with lead spacing up to 37.5mm. These R76H capacitors offer a 250VDC to 2000VDC voltage range and a 100pF to 15µF capacitance range. Applications include resonant circuits, high-frequency, high current, snubber, silicon-controlled rectifier (SCR and IGBT), and SiC (example: MOSFET) commutation circuits. The R76H capacitors are also ideal for applications with high voltages and high currents in combination with a high ambient temperature. The series is not suitable for across-the-line applications. KEMET R76H MMKP capacitors have an operating temperature range of -55°C to +125°C.Features
- 10mm to 37.5mm lead spacing
- 250VDC to 2000VDC voltage range
- 100pF to 15μF capacitance range
- ±2.5%, ±5%, ±10% capacitance tolerance
- Self-healing
- Usable in harsh environments
- Tape-and-reel packaging in accordance per IEC 60286–2
- RoHS compliance and lead-free terminations
- Automotive grade (AEC–Q200)
- 55/125/56 IEC 60068–1 climatic category
- -55°C to +125°C operating temperature range
Applications
- Resonant circuits
- High-frequency, high current, snubber, and silicon-controlled rectifiers (SCR and IGBT)
- SiC (example: MOSFET) commutation circuits
- High voltage and high current in combination with a high ambient temperature
Videos
Additional Resources
Yayınlandı: 2019-12-11
| Güncellenmiş: 2025-03-04