KEMET R82 Film Capacitors
KEMET R82 Film Capacitors are wound or stacked metallized polyester film capacitors with radial leads of tinned wire. The radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The R82 series offers a 50VDC to 400VDC voltage range, 0.001µF to 4.7µF capacitance range, ±5%, ±10%, and ±20% capacitance tolerance. These capacitors have 5mm lead spacing and are encapsulated with thermosetting resin inside a case that meets UL 94V-0 requirements. Automotive-grade devices that meet AEC-Q200 qualifications are available. KEMET R82 Film Capacitors are ideally suited for blocking, coupling, decoupling, timing, and oscillator circuits. This series is not suitable for across-the-line applications.Features
- 50VDC to 400VDC voltage range
- 0.001µF to 4.7µF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- 5mm lead spacing
- 55/105/56 climatic category
- -55°C to +105°C operating temperature range
- RoHS compliant
- Lead-free terminations
- Self-healing
- AEC-Q200 automotive grade
Applications
- Blocking
- Coupling
- Decoupling
- Timing
- Oscillator circuits
Dimensions
Additional Resources
Yayınlandı: 2015-06-02
| Güncellenmiş: 2023-08-29