KEMET T523 Polymer Capacitors

KEMET T523 Polymer Capacitors (KO-CAP) offer solutions for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit. The capacitors feature high energy density, stable capacitance with applied voltage and temperature, and no aging effects. The conductive polymer cathode provides a low ESR and higher capacitance retention at high frequencies. Typical applications for KEMET T523 Polymer Capacitors include enterprise storage, networking, servers, mobile, client storage, and client computing.

Features

  • Highest energy per unit volume
  • Stable capacitance across temperature and voltage
  • No aging effects
  • Low ESR values
  • High-frequency capacitance retention
  • High ripple handling
  • 100% accelerated steady-state aging
  • 100% surge current tested
  • Halogen-free epoxy
  • RoHS compliant

Applications

  • Enterprise storage
  • Networking
  • Servers
  • Mobile
  • Client storage
  • Client computing
Yayınlandı: 2017-03-28 | Güncellenmiş: 2023-08-31