KEMET Tantalum MnO2 MIL-SPEC Capacitors
KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.Features
- T409, T419, T429, and T492 Capacitors
- Qualified to MIL-PRF-55365/4/11/8 (CWR09/19/29/11 style)
- Established reliability options
- Symmetrical, compliant terminations
- 100% surge current test available on all case sizes
- Weibull and exponential failure rate options
- Various termination options
- T322, T323, T370, and T378 Capacitors
- Qualified to MIL-PRF-49137/1/5/6, style CX06 (T378 only)
- Tape-and-reel per EIA specification RS-468
- Laser-marked case
- Various case sizes
- T110 Capacitors
- Qualified to MIL–PRF–39003 (CSR13 style)
- Marking per MIL-STD-1285
- Tape-and-reel per EIA specification RS-296
- B, C, D, and G failure rate options
- M, P, R, and S exponential
- A, B, C, and D case sizes
Applications
- T409, T419, T429, and T492 Capacitors
- Military and aerospace applications requiring CWR09/19/29/11 devices
- Decoupling
- Filtering
- Military and aerospace applications requiring CWR09/19/29/11 devices
- T322, T323, T370, and T378 Capacitors
- Bypass
- Coupling/decoupling
- Filtering
- Timing circuits
- Blocking
- T110 Capacitors
- Coupling
- Bypass
- Filtering
- RC timing circuits in miniaturized circuitry
Specifications
- T409, T419, T429, and T492 Capacitors
- 4VDC to 50VDC voltage range
- 0.1µF to 330µF capacitance range
- Epoxy compliant with UL 94V-0
- -55°C to +125°C operating temperature range
- Halogen-free
- T322, T323, T370, and T378 Capacitors
- 2VDC to 50VDC voltage range
- 0.1µF to 330µF capacitance range
- +40% -20%, ±5%, ±10%, and ±20% standard tolerances
- Operating Temperature Range
- -55°C to +85°C (T322/T323)
- -55°C to +125°C (T370/T378)
- T110 Capacitors
- 6VDC to 125VDC voltage range
- 0.0047µF to 330µF capacitance range
- -55°C to +125°C operating temperature range
Yayınlandı: 2023-01-20
| Güncellenmiş: 2024-12-03