KEMET U2J AEC-Q200 MLCCs
KEMET U2J AEC-Q200 MLCCs are surface-mount capacitors featuring a maximum operating temperature of +125°C and are considered stable. The Electronics Industries Alliance (EIA) characterizes the U2J dielectric as a Class I material. The components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. KEMET U2J AEC-Q200 MLCCs feature a highly stable dielectric material that exhibits a negligible shift in capacitance concerning voltage. These capacitors also offer a predictable and linear change in capacitance regarding ambient temperature with no aging effect. The U2J capacitors operate at a DC voltage rating of up to 100V and retain over 99% of nominal capacitance at full rated voltage.KEMET U2J AEC-Q200 capacitors meet AEC–Q200 qualification requirements. Typical applications include pulse circuits, power conversion, wireless charging, and decoupling.
Features
- Up to 470nF capacitance range
- Up to 100V DC voltage ratings
- Up to 10x increase in capacitance versus C0G
- Extremely low effective series resistance (ESR)
- Extremely low effective series inductance (ESL)
- High ripple current capability
- Low noise solution similar to C0G
- Retains over 99% of nominal capacitance at full rated voltage
- Small predictable and linear capacitance change with respect to temperature
- -55°C to +125°C operating temperature range
- AEC-Q200 automotive qualified
- RoHS and REACH compliant
Applications
- Wireless charging
- Resonant LLC converters
- Power conversion
- Pulse circuits
- High ripple current
- Critical timing
- Decoupling
- Transient voltage suppression
Construction Design
Dimensions
Additional Resources
Yayınlandı: 2019-01-09
| Güncellenmiş: 2024-04-23