KEMET VC SMD 125°C Low Voltage Varistors

KEMET VC SMD 125°C Low Voltage Varistors are available in a 3VDC to 170VDC voltage range in six package sizes from 0603 to 2220. The VC series protects sensitive electronic devices against high-voltage surges in the low-voltage region. KEMET VC SMD 125°C Low Voltage Varistors offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. The series features a -55°C to +125°C operating temperature.

Features

  • -55°C to +125°C operating temperature range
  • 3VDC to 170VDC voltage range
  • Short response time
  • AEC-Q200 qualified Grade 1 
  • RoHS 2 2011/65/EC, REACH compliant
  • 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • Broad range of current and energy handling capabilities

Applications

  • Mobile phones
  • Telecommunication infrastructure
  • I/O ports and controllers
Yayınlandı: 2016-10-28 | Güncellenmiş: 2023-08-29