KEMET VE SMD 150°C Low Voltage High-Temp Varistors
KEMET VE SMD 150°C Low Voltage High-Temperature Varistors are designed to protect sensitive electronics devices against high voltage surges in the low voltage range. The VE series is AEC-Q200 compliant with operating performance at 150°C and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. KEMET VE high-temperature varistors offer a 3V to 170V voltage range and -55°C to +150°C operating temperature.Features
- -55°C to +150°C operating temperature range
- AEC-Q200 compliant
- 3V to 170V operating voltage range
- High resistance to cyclic temperature stress
- 2V to 130V (Vrms) AC voltage range
- High energy absorption capability
- Short response time
- RoHS 2 2011/65/EC, REACH compliant
Applications
- Automotive assembly motors and controllers
- Non-automotive electronic products exposed to overheating
- Consumer
- Telecommunications
- Industrial
Yayınlandı: 2016-10-28
| Güncellenmiş: 2023-08-23