KEMET VM Dual Function Automotive Grade Varistors
KEMET VM Dual Function Automotive Grade Varistors protect against voltage surges in an automotive voltage region and radio frequency noise. VM varistors offer a supply voltage of 12V, 24V, and 42V and a high capacitance range from 0.47µF to 1.5µF, making them ideal for protection in automobile electronic applications. KEMET VM Varistors are AEC-Q200 qualified and feature a -40°C to +125°C operating temperature range.Specifications
- -40°C to +125°C operating temperature range
- 12V, 24V, 42V supply voltage range
- 16VDC to 56VDC operating voltage
- 0.47µF to 1.5µF capacitance range at 1kHz
- AEC-Q200 qualified Grade 1
- RoHS 2 2011/65/EC and REACH compliant
Applications
- Wiper motors
- Central locking systems
- Seat adjustment motors
- Seat heating
- Electric window systems
Yayınlandı: 2018-12-20
| Güncellenmiş: 2022-12-05