KEMET R74 Film Capacitors

KEMET R74 Film Capacitors are metallized polypropylene film capacitors for AC applications. These devices offer a 470pF to 3.3µF capacitance range, 250VAC to 900VAC rated voltage, and -55°C to +105°C operating temperature range. KEMET Electronics R74 Film Capacitors are ideal for electronic lighting applications such as car headlamps and ballasts and for pulse applications with high AC voltage and high current.

Features

  • 470pF to 3.3µF capacitance range
  • 250Vac to 900Vac rated voltage
  • -55°C to +105°C operating temperature range

Applications

  • Electronic lighting
    • Car headlamps
    • Ballasts
  • Pulse applications with high AC voltage and high current
Yayınlandı: 2012-02-16 | Güncellenmiş: 2023-08-28