KEMET T494 Industrial-Grade Tantalum Capacitors

KEMET T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1,000µF, a voltage rating of 2.5VDC to 50VDC, low-profile cases, and an operating temperature range -55°C to +125°C.

Features

  • Meets or exceeds EIA standard 535BAAC
  • Taped and reeled per EIA 481-D
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current test on C, D, E, U, V, X sizes
  • Extended range values
  • Halogen-free epoxy
  • Lead-free terminations
  • RoHS compliant

Applications

  • DC-DC converters
  • Portable electronics
  • Telecommunications
  • Control units
Yayınlandı: 2012-02-14 | Güncellenmiş: 2023-08-23