KEMET T498 High Temperature Tantalum Capacitors

KEMET T498 High-Temperature Tantalum Capacitors offer maximum performance characteristics in applications with operating temperatures up to +150°C. The T498 Series High-Temperature Tantalum Capacitors from KEMET are available in 5 standard EIA case sizes with RoHS terminations as standard. Other T498 Series features include capacitance values of 0.47µF to 220µF, voltage ratings of 6-50VDC, AEC-Q200 compliance, laser-marked case, 100% surge current testing, and taped and reeled packaging per EIA 481-D.

Features

  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Tolerances of ±10% and ±20%
  • 100% steady-state accelerated aging
  • Temperature/voltage derating is 2/3 at +150°C
  • RoHS compliance and lead-free terminations standard
  • Operating temperature range of -55°C to +150°C

Applications

  • DC/DC converters
  • Portable electronics
  • Telecommunications
  • Control units
Yayınlandı: 2012-02-28 | Güncellenmiş: 2025-08-14