KEMET T522 Series Polymer Tantalum Capacitors

KEMET T522 Series Reduced Leakage Polymer Capacitors are Organic Capacitors (KO-CAPs) that were designed for leakage-sensitive applications such as battery-supported circuits. The T522 Series Reduced Leakage Polymer Capacitors from KEMET offer the lowest leakage values available in polymer capacitors with upper leakage limits that are up to 70% lower than other polymer series. KEMET T522 Series Reduced Leakage Polymer Capacitors are ideal for battery-dependent applications, including handheld consumer electronics, global tracking systems, and energy harvesting.

Features

  • 25mΩ to 40mΩ ESR range
  • -55°C to +105°C operating temperature range
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 150µF to 470µF capacitance range
  • 6.3V voltage rating
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Low profile designs
  • Volumetric efficiency
  • EIA standard case sizes
  • Self-healing mechanism

Applications

  • Consumer electronics
  • Global tracking systems
  • Energy harvesting
  • Wireless sensors

CONSTRUCTION

KEMET T522 Series Polymer Tantalum Capacitors
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Kapasitans Voltaj Değer DC Kaçak Akım Dalgalanma Akımı Tolerans ESR Kasa Kodu - cm Kasa Kodu - mm Uzunluk Genişlik Yükseklik Dağılma Faktörü DF Paketleme RoHS - Mouser
T522V157M006ATE025 T522V157M006ATE025 Veri Sayfası 150 uF 6.3 VDC 28 uA 2.7 A 20 % 25 mOhms 2917 7343 7.3 mm 4.3 mm 1.9 mm 10 Reel Y
T522V337M006ATE040 T522V337M006ATE040 Veri Sayfası 330 uF 6.3 VDC 62 uA 2.2 A 20 % 40 mOhms 2917 7343 7.3 mm 4.3 mm 1.9 mm 10 Reel Y
T522Y477M006ATE035 T522Y477M006ATE035 Veri Sayfası 470 uF 6.3 VDC 89 uA 2.6 A 20 % 35 mOhms 2917 7343 7.3 mm 4.3 mm 3.8 mm 10 Reel Y
T522V157M006ATE040 T522V157M006ATE040 Veri Sayfası 150 uF 6.3 VDC 28 uA 2.2 A 20 % 40 mOhms 2917 7343 7.3 mm 4.3 mm 1.9 mm 10 Reel Y
T522V227M006ATE025 T522V227M006ATE025 Veri Sayfası 220 uF 6.3 VDC 42 uA 2.7 A 20 % 25 mOhms 2917 7343 7.3 mm 4.3 mm 1.9 mm 10 Reel Y
T522V227M006ATE040 T522V227M006ATE040 Veri Sayfası 220 uF 6.3 VDC 42 uA 2.2 A 20 % 40 mOhms 2917 7343 7.3 mm 4.3 mm 1.9 mm 10 Reel Y
T522Y477M006AHE035 T522Y477M006AHE035 Veri Sayfası 470 uF 6.3 VDC 88.8 uA 2.6 A 20 % 35 mOhms 2917 7343 7.3 mm 4.3 mm 3.8 mm 10 Reel N
Yayınlandı: 2012-02-08 | Güncellenmiş: 2023-08-24