KEMET HiQ-CBR (RF & Microwave) Capacitors
KEMET HiQ-CBR (RF & Microwave) Capacitors feature a copper base metal electrode (BME) system that offers ultra-low ESR and high Q in the VHF, UHF, and microwave frequency bands. Low ESR allows for higher RF currents, which are ideal for applications such as cellular base stations and telecommunication networks as well as V2X, safety systems, powertrains, and automotive communication systems. These surface-mount multilayer ceramic capacitors (SMD MLCCs) include an automotive type that is AEC-Q200 qualified. KEMET HiQ-CBR (RF & Microwave) Capacitors exhibit no change in capacitance with respect to time/voltage and boast a negligible change in capacitance regarding ambient temperature.Features
- Common to both versions
- High SRF
- High thermal stability
- BME dielectric system
- 1MHz to 50GHz frequency range
- 0.1pF to 100pF capacitance range
- -55°C to +125°C operating temperature range
- Lead free and RoHS compliant
- HiQ-CBR Commercial MLCCs
- High Q and low ESR
- 0201, 0402, 0603, and 0805 case sizes (inches)
- 6.3V, 10V, 25V, 50V, 100V, 200V, 250V, and 500V DC voltage ratings
- HiQ-CBR Automotive MLCCs
- AEC-Q200 qualified
- Ultra-low ESR and high Q
- 0402 and 0603 case sizes (inches)
- 50V DC voltage rating
- ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, and ±5% capacitance tolerance range
- Negligible capacitance change with respect to temperature
- 100% pure matte tin-plated termination finish for excellent solderability
Applications
- HiQ-CBR Commercial MLCCs
- RF power amplifiers (PA)
- Cellular base stations (4G, 5G)
- Wireless LAN
- Telecommunication networks
- GPS
- BLUETOOTH®
- Bypass, coupling, filtering, impedance matching, and DC blocking
- HiQ-CBR Automotive MLCCs
- V2X
- Safety systems
- Powertrains
- Automotive communication systems
- Bypass, coupling, filtering, impedance matching, and DC blocking
Products by Type
Videos
Yayınlandı: 2011-10-12
| Güncellenmiş: 2025-09-04