KEMET High Voltage Flexible Termination MLCCs
KEMET High Voltage Flexible Termination (HV FT-CAP) MLCCs are SMT commercial-grade X7R capacitors that combine high voltage and flexible termination technologies in order to address the primary failure mode of MLCCs - flex cracks. For added reliability, flexible termination technology provides superior flex performance over standard termination systems by directing board flex stress away from the ceramic body and into the termination area. This process mitigates flex cracks, which can result in low IR or short circuit failures. KEMET High Voltage Flexible Termination (HV FT-CAP) MLCCs feature a +125°C maximum operating temperature and are considered "temperature stable." Other features include a broad range of capacitance requirements, low leakage current, low ESR at high frequencies, up to 5mm of flex-bend capability, and a predictable change in capacitance with respect to time and voltage.KEMET HV FT-CAPs are available in DC voltage ratings of 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV with capacitance offerings from 100pF to 0.1µF. These MLCCs provide exceptional performance at high frequencies and high voltage making them ideal for use in power supplies and industries such as telecommunications, medical, military, aerospace, semiconductors, and test/diagnostic equipment.
Features
- -55°C to +125°C operating temperature range
- Superior flex performance (up to 5mm)
- Pb free, RoHS compliant, and REACH compliant
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, and 3000V DC voltage ratings
- 100pF to 0.1µF capacitance range
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- Available capacitance tolerances of ±5%, ±10%, or ±20%
- High thermal stability
- No piezoelectric noise
- No capacitance decay with time
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated end metallization allowing for excellent solderability
Applications
- Switch-mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters)
- High voltage coupling and DC blocking
- Lighting ballasts
- Voltage multiplier circuits
- DC-DC converters
- Coupling capacitors in Ćuk converters
Videos
Construction
Yayınlandı: 2010-12-22
| Güncellenmiş: 2023-08-29