KEMET T520 Polymer Tantalum KO-CAP Capacitors

KEMET T520 Polymer Tantalum KO-CAP Capacitors combine the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. These devices offer a very long operational life and high ripple current capabilities. KEMET T520 Polymer Tantalum KO-CAP Capacitors can reduce component counts and eliminate through-hole assembly by replacing cumbersome leaded aluminum capacitors. Ideal applications include DC-DC converters, audio/sound circuits, power supply inputs, portable electronics, telecommunications, consumer electronics, densely populated circuits with space restrictions, and microprocessor decoupling, as well as high-voltage and high ripple current applications.

Features

  • EIA standard case sizes
  • 10µF to 1800µF capacitance range
  • 6mΩ to 280mΩ ESR
  • 2V to 25V voltage range
  • Non-ignition failure mode
  • 100% accelerated steady-state aging
  • 100% surge-current tested
  • Taped and reel per EIA 481-D
  • Volumetric efficiency
  • Self-healing mechanism
  • -55°C to +85°C or +105°C operating temperature range

Applications

  • DC-DC converters
  • Audio/sound circuits (mobile phone and base stations, smartphones, MP3 players)
  • Power supply inputs
  • Portable electronics (notebook PCs, displays, SSDs, HDDs, and USBs, digital cameras, GPS navigation systems, Wi-Fi® modules)
  • Telecommunications
  • Consumer electronics (analytical and test equipment, high-speed servers)
  • High voltage applications (12V to 48V power input rails)
  • Densely populated circuits with space restrictions
  • Microprocessor decoupling
  • High ripple current applications
Yayınlandı: 2012-02-23 | Güncellenmiş: 2024-11-11