Keysight Technologies 34460A/61A/65A/70A Benchtop Digital Multimeters

Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters with Truevolt technology offer a full range of measurement capabilities to provide higher levels of accuracy, speed, and resolution. The Truevolt graphical capabilities such as trend and histogram charts deliver insights quickly to aid trend analysis. These multimeters perform up to 50,000 readings per second and a memory of up to 2 million readings for capturing transients. The 34460A, 34461A, and 34465A are 6½ digit multimeters, and the 34470A is a 7½ digit multimeter. These benchtop modules can measure low current, 1µA range with pA resolution, to enable measurements on very low power devices. Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters are equipped to support multiple connectivities through USB 2.0, serial interface (RS-232), and an optional GPIB port.

Features

  • Truevolt technology offers a full range of measurement capabilities to provide higher levels of accuracy, speed, and resolution
  • Performs up to 50,000 readings per second
  • Memory of up to 2 million readings
  • 6½ or 7½ digit multimeters available
  • Enables measurements on very low power devices
  • Equipped to support multiple connectivities through USB 2.0, serial interface (RS-232), and an optional GPIB port

Videos

Yayınlandı: 2017-11-24 | Güncellenmiş: 2022-04-20