Keysight Technologies DAQ973A Data Acquisition System
Keysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and data viewing. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450-channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.Features
- 3-slot mainframes with built-in 6 1/2 digit DMM
- Basic 0.003% DCV accuracy
- 9 switches, RF, and control plug-in modules, including a 4-channel simultaneous sampling digitizer
- Measures and converts 12 different input signals
- Temperature with thermocouple, RTDs, and thermistor
- DC/AC volts
- 2- and 4-wire resistance
- Frequency and period
- DC/AC current and capacitance
- Up to 450 channel scan rate
- Up to 120 channels per system
- Up to 1M points scanning memory
- Large 4.3" color display for ease of setup and viewing data
- LAN and USB for easy connectivity to PCs
- Code compatible with the 34970A/34972A
- USB flash drive support to copy/log data in standalone applications
- BenchVue DAQ with enhanced time/frequency domain measurement included
Applications
- Environmental chamber monitoring
- Component inspection
- Benchtop testing
- Process troubleshooting
- Temperature profiling
Global Configurations
Includes the DAQ973A Data Acquisition System with a regional power cord
• United States and Canada: DAQ973A/C13SPWR-903
• UK, Europe, Singapore, Malaysia, and Hong Kong: DAQ973A/C13SPWR-900/C13SPWR-PLG
Front Panel at a Glance
Rear Panel at a Glance
Resources
Yayınlandı: 2020-02-03
| Güncellenmiş: 2025-10-02