Keysight Technologies E36150 Autoranging Benchtop DC Power Supplies
Keysight Technologies E36150 Auto-ranging Benchtop DC Power Supplies are two-model, 800W power bench solutions that can supply up to 60V or 80A. These auto-ranging benchtop power supplies exhibit a peak power handling up to 3X maximum power rating. The E36150 series auto-ranging power supplies are safe, clean, and reliable with low output ripple and noise and excellent line/load regulation. These E36150 series power supplies include a 2-wire or 4-wire remote sense and over-voltage, over-current, and over-temperature protection. The E36150 benchtop power supplies are designed with convenient benchtop capabilities, thermal-control fan speed, a 4-wire front output terminal, and a 4.3inch LCD color display. These benchtop auto-ranging power supplies comprise individual voltage and current knobs, LAN/LXI, USB, and GPIB interfaces. The typical applications include research and development, design validation, reliability, and quality testing across all industries.Features
- Plenty of usable power
- Auto-ranging
- Peak power handling up to 3X max power rating
- Safe, clean, and reliable power
- Low output ripple and noise
- Excellent line/load regulation
- 2-wire or 4-wire remote sense
- Detachable high current front binding post
- Over-voltage, over-current, and overtemperature protection
- Convenient benchtop capabilities and intuitive interfaces
- Thermal-control fan speed for minimal acoustic noise
- 4-wire front output terminal, including sense and ground
- 4.3inch LCD color display
- Individual knobs for voltage and current
- LAN/LXI, USB, and GPIB (upgrade option) interfaces
- Advanced characterization
- Built-in voltage and current measurements
- Data logging
- Output sequencing and syncing with digital I/O
- LIST mode programming
- Low range current measurement
- Adjustable voltage slew rate
- Scope view (upgrade option)
- Arbitrary Waveform Generator (AWG) (upgrade option)
- Application Software and Automation
- BV0003B Pathwave BenchVue power supply app
- BV9200B/BV9201B BenchVue advanced power control and analysis
Specifications
- E36154A
- 30V output voltage from channel 1
- 80A output current from channel 1
- E36155A
- 60V output voltage from channel 1
- 40A output current from channel 1
- 800W output power
- 0°C to 40°C operating temperature
- 0.2% + 0.4V programming accuracy
- 0.7V remote sense
- 80% Relative Humidity(RH) at temperatures up to 40°C
- 145mm x 216mm x 495mm overall dimension
- 6.64kg net weight
Applications
- Research and Development
- Design validation
- Reliability
- Quality testing
Front and Rear View Image
Yayınlandı: 2022-09-23
| Güncellenmiş: 2023-02-20