Keysight Technologies EDUX1052G InfiniiVision 1000 X-Series Oscilloscope
Keysight Technologies EDUX1052G InfiniiVision 1000 X-Series Oscilloscopes are designed for educational settings and leverage the same technology as higher-end oscilloscopes. These cost-effective devices allow students to learn on the same hardware and software used in leading R&D labs. These 50MHz oscilloscopes offer two channels and a function generator with modulation capability, making these devices ideal for educational or design labs where bench space and costs are important. The integrated function generator provides stimulus output of sine, square, ramp, pulse, DC, and noise waveforms to devices under test. The built-in training signals enable students to quickly learn to capture and analyze signals. Keysight Technologies EDUX1052G InfiniiVision 1000 X-Series Oscilloscopes feature a 7" wide video graphics array (WVGA).Features
- 50MHz, 2 channels with function generator
- Built-in training signals enable students to quickly learn to capture and analyze signals
- Educator resource kit includes dynamic teaching labs, comprehensive lab guide, tutorial written specifically for undergraduate students, and oscilloscope fundamentals PowerPoint slide set for professors and lab assistants
- IoT systems design-applied courseware, can be used with the U3800A IoT Systems Design Applied Courseware
- Bode plots are fundamental concepts, frequency response analyzer capability is ideal tool to help students understand gain and phase performance of passive RLC circuits or active op-amps
- Optional DSOXBODE bode plot training kit available
- BenchVue Software with BV0004B BenchVue Oscilloscope app (standard) lets users control and visualize multiple measurements simultaneously
Specifications
- 50MHz bandwidth
- 2 + 1 analog channels (ext. trigger viewable as digital channel)
- 1 external trigger (or 3rd digital channel)
- 1GSa/s maximum sample rate (all channels)
- 200,000 points maximum memory depth (all channels)
- 100,000 waveforms per second update rate
- 20MHz function WaveGen generator
- Bode plot
- I2C, UART/RS-232 serial protocol analysis
- Integrated digital voltmeter
- Frequency counter
- Built-in training signals
- Waveform math: add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter
- Automatic measurements include 14 amplitude, 14 timing, and 4 pulse count measurements
- 7" TFT WVGA LCD
- USB 2.0 (host and device), LAN connectivity
Yayınlandı: 2024-05-08
| Güncellenmiş: 2025-07-21