Keysight Technologies N5700 DC Power Supplies

Keysight Technologies N5700 DC Power Supplies are a family of cost-effective 750W and 1500W single-output programmable DC power supplies in a compact 1U package. These power supplies provide built-in voltage and current measurement, 6V to 600V output voltage, and 1.3A to 180A current with stable output power. The N5700 series offers full protection from overvoltage (OVP), overcurrent (OCP), and undervoltage lockout (UVLO). Other features include a general-purpose interface bus (GPIB), Ethernet, LAN, USB 2.0 interfaces, and LXI Class C compliance for flexible connectivity. Keysight Technologies N5700 DC Power Supplies enable analog programming and monitoring with easy system integration and configuration.

Features

  • 50W and 1500W output power rating
  • 85VAC to 265VAC universal AC input (47Hz to 63Hz)
  • 6V to 600V output voltage range
  • 1.3A to 180A output current range
  • OVP, OCP, and UVLO protections
  • Low noise high-accuracy sourcing and measurement
  • LAN, USB, and GPIB interfaces standard
  • Space-saving 1U-high 19" wide package
  • Remote access and control
  • Built-in voltage and current measurement
  • Fully compliant with LXI Class C specifications

Applications

  • General-purpose testing in research and development (R&D)
  • Production testing
  • Education sector

Videos

Yayınlandı: 2017-10-25 | Güncellenmiş: 2022-04-18