Keysight Technologies N6700 Power System High-Performance Modules
Keysight Technologies N6700 Power System High-Performance Modules increase test flexibility with autoranging outputs, providing higher current at more voltages. N6753A to N6756A high-performance modules occupy two module slots within the mainframe, whereas all other modules occupy only one module slot. N6700 high-performance modules offer up to 60V maximum voltage rating, 50W to 500W output power, and a voltage accuracy rating of 0.06%. Keysight Technologies N6700 Power System High-Performance Modules include a quick-disconnect connector and can operate at lower output power to stay within the mainframe output rating.Features
- Overvoltage, overcurrent, and overtemperature protection
- Modules can operate at lower output power to stay within the mainframe output rating
- Modules include a quick-disconnect connector
- Occupies two module slots within the mainframe
- Increases test flexibility
Specifications
- 0V to 60V programmable output voltages
- 50W to 500W output power range
- 0.06% +19mV (50V output) voltage accuracy
- 4.5mVpp (50V output) ripple and noise
- Up and down-programming with resistive load typically 1.5ms
- 50W and 100W modules are single wide, allowing four per mainframe
Yayınlandı: 2021-02-08
| Güncellenmiş: 2022-03-11