Keysight Technologies N6700 Power System Precision Autoranging Modules

Keysight Technologies N6700 Power System Precision Autoranging Modules provide precise control and measurements in the milliampere and microampere region. In addition, these modules have the ability to simultaneously digitize voltage and current and analyze captured current measurements and voltage over time like an oscilloscope. These autoranging modules offer a 50W to 500W output power range, 60V maximum output voltage, and voltage accuracy of 0.016%. Keysight Technologies N6700 Power System Precision Autoranging Modules feature overvoltage, overcurrent, and overtemperature protection, and include a quick-disconnect connector.

Features

  • Provides precise control and measurements in the milliampere and microampere region
  • Simultaneously digitizes voltage and current
  • Analyzes captured voltage and current measurements over time
  • Overvoltage, overcurrent, and overtemperature protection
  • Modules can operate at lower output power to stay within the mainframe output rating
  • Modules include a quick-disconnect connector

Specifications

  • 20V to 60V programmable output voltages
  • 50W to 500W output power
  • 0.016% + 1.5mV (5.5V output) voltage accuracy
  • 4.5mVpp (50V output) ripple and noise
  • Up and down-programming with resistive load typically 1.5ms
  • 1.5A to 50A current range
Yayınlandı: 2021-02-08 | Güncellenmiş: 2022-03-11