Keysight Technologies N6700 Power System Source Measure Units (SMUs)
Keysight Technologies N6700 Power System Source Measure Units (SMUs) measure currents accurately down to microampere and nanoampere. These SMUs provide accurate current measurements with seamless ranging, analyze a device and battery with the voltmeter mode, and emulate a battery with stable glitch-free sourcing and sinking. N6700 SMUs feature highly accurate measurements down to nanoamperes while providing operation as a DC current source, electronic load, and DC voltage source. Keysight Technologies N6700 Power System SMUs are designed for use in battery drain analysis, functional testing, and more.Features
- Accurate current measurements with seamless ranging
- Characterizes sleep, idle, and active currents
- Analyzes a device and battery with voltmeter mode
- Modules include a quick-disconnect connector
- Programmable output resistance to mimic a battery
- Emulates a battery with stable glitch-free sourcing and sinking
Specifications
- Voltage
- 2-quadrant: 0 to 20V
- 4-quadrant: -20V to 20V
- -3A to 3A or -8A to 8A current range
- 20W single-wide and 80W double-wide power ratings
- Data logging of voltage and current at 200kSa/s
Yayınlandı: 2021-02-08
| Güncellenmiş: 2022-03-11