Keysight Technologies U1240B Series Handheld Digital Multimeters
Keysight Technologies U1240B Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display for better viewing of measurements down to the smallest reading. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240B DMMs offer an adjustable backlighting function with two intensity levels for working in subdued lighting conditions while prolonging the battery life. Other features include a built-in switch counter, overmold body casing, and CAT III 1000V and CAT IV 600V safety protection. The U1242B DMM also offers manual data logging, harmonic ratio, and dual/differential temperature capabilities. Keysight U1240B digital multimeters operate in a -10°C to +55°C temperature range.Features
- 10,000-count display
- 0.09% basic DCV accuracy
- True RMS AC measurement
- Basic functions - ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
- Advanced functions - capacitance, temperature, MINMAX recording
- Adjustable backlighting with 2 intensity levels
- Built-in switch counter
- Overmold body casing
- CAT III 1000V and CAT IV 600V safety protection
- Certified to CE and CSA standards
- -10°C to +55°C operating temperature range
- U1242B DMM Only
- Manual data logging
- Harmonic ratio, dual/differential temperature capabilities
Functions/Ranges at a Glance
Yayınlandı: 2017-11-22
| Güncellenmiş: 2022-04-21