Keysight Technologies U1240C Series Handheld Digital Multimeters
Keysight Technologies U1240C Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display and longer battery life of up to 400 hours. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240C DMMs provide IP67 protection against water and dust and CAT III 1000V / CAT IV 600V overvoltage protection. These devices are ergonomically designed, have a built-in flashlight, and withstand up to a 3m (10ft) drop. The Keysight U1242C DMM also offers a low impedance mode that eliminates false readings caused by stray voltages, a harmonic ratio function to quickly identify the presence of harmonics in AC signals, as well as dual and differential temperature measurement capabilities.Features
- 10,000-count display
- Up to 0.09% basic DCV accuracy
- Longer battery life up to 400 hours
- Certified to IP67 for water and dust protection
- Tested to withstand a 3m (10ft) drop
- CAT III 1000V / CAT IV 600V overvoltage protection
- Built-in flashlight
- For Keysight Remote Link solution, add the optional U1117A IR-to-BLUETOOTH® adapter to get instant wireless Bluetooth connection
- U1242C DMM Only
- Harmonic ratio measurement to quickly identify the presence of
- harmonics in AC signals
- ZLOW, low impedance mode to eliminate false readings caused by stray voltages
- Vsense for non-contact voltage detection
- T1-T2 differential temperature measurement
Front Panel
Back Panel
Yayınlandı: 2017-11-22
| Güncellenmiş: 2022-04-21