Keysight Technologies U1252B / 3B Handheld Digital Multimeters

Keysight Technologies U1252B/3B Handheld Digital Multimeters (DMMs) both offer a 50,000-count dual display, and the U1253B DMM is upgraded with an LED (OLED) screen with wide viewing angles. Both units provide up to 0.025% basic DC voltage accuracy, true RMS AC and AC+DC measurements, and K-type and J-type temperature measurements. Built-in functions include a programmable square-wave generator and 20MHz frequency counter. Keysight Technologies U1252B/3B DMMs offer manual and automated (interval) data logging (internally to DMM and externally to PC). The series features CAT III 1000V / CAT IV 600V overvoltage protection to perform thorough troubleshooting of any faulty circuit.

Features

  • 50,000-count dual display
  • Superior contrast from organic LED (OLED) display with wide viewing angles (U1253B only)
  • Up to 0.025% basic DC voltage accuracy
  • Manual and automated (interval) data logging (internally to DMM and externally to PC)
  • True RMS AC and AC+DC measurements
  • Built-in programmable square-wave generator
  • Built-in 20MHz frequency counter
  • K-type and J-type temperature measurements
  • CAT III 1000V and CAT IV 600V safety protection
  • -20°C to +55°C operating temperature range

U1253B Front Panel

Keysight Technologies U1252B / 3B Handheld Digital Multimeters
Yayınlandı: 2017-11-24 | Güncellenmiş: 2022-04-22