Keystone Electronics Wire-To-Board PC Connector Jacks

Keystone Electronics Wire-To-Board PC Connector Jacks are available in through-hole and surface-mounting options with vertical or horizontal entry. The series is designed for use with Keystone Battery Holders with PC Connector. The jacks have a keyed entry to prevent improper installation, while a locking mechanism maintains a secure connection between the battery pack and circuit board. A quick-release lock provides easy assembly and disassembly. Keystone Electronics Wire-To-Board PC Connector Jacks offer a 3A current rating, 250VAC voltage rating, 20mΩ maximum contact resistance, 1000MΩ minimum insulation resistance, and -25°C to +85°C temperature range.

Features

  • For use with Keystone Battery Holders with PC Connector
  • Surface mount or through-hole mount
  • Vertical or horizontal entry
  • Keyed entry to prevent improper installation
  • Quick-release locking mechanism for easy assembly and dissasembly
  • Locking mechanism maintains a secure connection between battery pack and circuit board

Specifications

  • 3A current rating
  • 250VAC voltage rating
  • 20mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • Nylon 6/6 housing
  • -25°C to +85°C temperature range
Yayınlandı: 2017-06-30 | Güncellenmiş: 2022-04-26