Kinetic Technologies KTD2026 & KTD2027 Evaluation Kits
Kinetic Technologies KTD2026 and KTD2027 Evaluation Kits are designed to facilitate the evaluation of the KTD2026 and KTD2027 constant current LED drivers. The KTD2026 and KTD2027 kits include a fully assembled and tested PCB installed with the KTD2026 or KTD2027 IC. The Kinetic KTD2026 and KTD2027 Evaluation Kits also feature an MCP2221A board with Stemma QT cable, software, and a printed copy of the Quick Start Guide.Applications
- RGB indicator LEDs
- Flashing LEDs
- Smartphones
- Handheld devices
- Digital cameras
- Appliances and white goods
Kit Contents
- KTD2026 or KTD2027 Eval Kit fully assembled PCB
- MCP2221A Board - General Purpose USB-to-GPIO ADC I2C - Stemma QT / Qwiic
- Stemma QT / Qwiic JST SH 4-pin cable - 100mm long
- Anti-static bag
- KTD2026 or KTD2027 Eval Kit Quick Start Guide - printed 1-page (A4 or US letter)
- Eval kit box
Required Equipment
- Bench power supply for VIN 5V and 0.5A, as needed for the intended application
- Digital multimeter - one or more, used to measure input/output voltages and currents
Additional Resources
Typical Test Setup Diagram
KTD2026 Kit PCB Layout
KTD2027 Kit PCB Layout
Yayınlandı: 2023-07-31
| Güncellenmiş: 2023-08-08