Kinetic Technologies KTS1693EVB-MMEV01 Evaluation Kit

Kinetic Technologies KTS1693EVB-MMEV01 Evaluation Kit demonstrates and evaluates the KTS1693 functionality, performance, and PCB layout. The kit includes a fully assembled and tested PCB with the Kinetic Technologies KTS1693 IC installed, two pairs of high-current XT30-to-Banana power cables, and a printed copy of the Quick Start Guide.

Required Equipment

  • Required
    • Bench Power Supply for VIN – 10V/30V and 0.5A/6A, as needed for the intended application
      • For testing over-voltage protection and withstand voltage, a 28V adjustable bench power supply is preferred
    • Digital Multimeter – one or more, used to measure input/output voltages and currents
  • Optional
    • Bench Power Supply for VIO – 1.5V to 5V, low current
      • Needed for shutdown mode (EN = VIO = High) and power good monitoring (ACOK pull-up voltage)
    • Oscilloscope – for dynamic testing of voltages (and currents with a current probe, if available)
    • Load – either an eLoad, power resistors or an actual system load
    • Additional digital multimeters

Test Setup Diagram

Schematic - Kinetic Technologies KTS1693EVB-MMEV01 Evaluation Kit
Yayınlandı: 2023-09-25 | Güncellenmiş: 2023-09-28