Kinetic Technologies KTU1108 USB Type-C Protector for CC Pins

Kinetic Technologies KTU1108 USB Type-C™ Protector for CC Pins is designed for ESD, surge, and over-voltage protection (OVP) on USB Type-C ports' CC1 and CC2 (CC and VCONN) lines. Kinetic KTU1108 offers an ultra-fast OVP response time of 15ns. The device meets IEC61000-4-5 surge protection standards, increasing immunity from power surges such as lightning strikes on the power lines while the USB cable is connected.

The KTU1108 is provided in an extremely small size in a single package solution for ESD, Surge, OVP, and moisture detection. The CC1/2 switches are low on-resistance to minimize power dissipation for passing VCONN power up to 1.25A. Internal 5.1kΩ resistors automatically pull down on CC1/2 during dead battery conditions, ensuring that the upstream source provides 5V to VBUS. The KTU1108 is packaged in a RoHS and Green compliant 1.29mm x 1.69mm wafer-level chip-scale package (WLCSP).

Features

  • Overvoltage protection
    • 24VDC tolerance on CC1/2 with robust 25V overshoot clamping
    • CC1/2 OVP = 5.8V
    • Ultra-fast 15ns response time
  • IEC61000-4-2 ESD protection
    • ±15kV air gap on CC1/2
    • ±8kV contact on CC1/2
    • ±2kV HBM on all pins
  • ±80V surge tolerance on CC1/2
  • Over 10MΩ to ground on CC1/2 moisture detection compatibility
  • CC switches
    • 1.25A, 240mΩ, 370pF, 13.2MHz
    • Automatic 5.1kΩ dead battery pull-down
  • 2.5V to 5.5V operating voltage range
  • -40°C to +85°C operating temperature range
  • Lead-free 12 bump WLCSP (0.4mm pitch)

Applications

  • Smartphones
  • Tablets
  • Mobile internet devices
  • Any USB Type-C™ port
  • Wearables

Typical Application

Application Circuit Diagram - Kinetic Technologies KTU1108 USB Type-C Protector for CC Pins
Yayınlandı: 2019-09-06 | Güncellenmiş: 2023-08-22