Kinetic Technologies KTB8331 Evaluation Board

Kinetic Technologies KTB8331 Evaluation Board evaluates and tests the KTB8331 precise adaptive-on-time (AOT) buck-switching regulator. The Kinetic Technologies KTB8331 is designed for mobile and non-mobile applications. The KTB8331 Evaluation board kit showcases the device's functionality and performance. This kit includes a fully assembled and tested KTB8331 EVAL board, an I2C Adaptor, a connecting cable, and a Quick Start Guide.

Features

  • Class-leading accuracy for stable voltage output
  • Rapid response to load changes for consistent performance
  • High efficiency to minimize power consumption
  • Optimized solution size for mobile and non-mobile applications
  • Includes a fully assembled and tested KTB8331 EVAL board
  • I2C adaptor included for easy control and monitoring
  • Quick Start Guide for straightforward setup and operation

Applications

  • Mobile devices
  • Consumer electronics
  • Industrial equipment
  • Automotive electronics
  • Medical devices
  • Communication systems

Typical Test Setup Diagram

Kinetic Technologies KTB8331 Evaluation Board
Yayınlandı: 2023-09-08 | Güncellenmiş: 2023-09-15