Kinetic Technologies KTS1673 VBUS Current-Sink Protection Load Switches
Kinetic Technologies KTS1673 VBUS Current-Sink Protection Load Switches feature soft-start, over-voltage protection, reverse current blocking, over-current protection, short-circuit protection, and over-temperature protection. The Kinetic Technologies KTS1673 switches are designed to safeguard systems with USB Type-C™ PD ports and barrel connectors that handle up to 100W at 20V and can tolerate up to 29V on VBUS. The KTS1673A/B models include automatic reverse-current blocking, acting as an "ideal diode" to isolate VBUS during charging or power input from another port. The KTS1673C/D models support bi-directional operation. All versions feature soft-start to limit inrush current with large output capacitors and an ACOK flag that signals good power status. The KTS1673 is housed in a compact, 2.18mm x 1.64mm, 12-bump Wafer-Level Chip Scale Package (WLCSP).Features
- 3V to 24V operating voltage range
- 29V abs. maximum rating at IN and OUT
- 5A continuous current rating
- 12.5A pulse current rating (duration PD limited)
- 22mΩ typical on-resistance from IN to OUT
- Soft-Start (SS) limits inrush current
- Over-Voltage-Protection (OVP) at IN
- 24V internally fixed
- 4V to 24V external resistor programmable
- "Ideal diode" reverse current protection (RCP, KTS1673A/B only)
- 20mV forward voltage and 15µs fast recovery
- Bi-directional mode when enabled (KTS1673C/D only)
- Over-Current-Protection (OCP) at OUT
- Short-Circuit-Protection (SCP) at OUT
- Over-Temperature-Protection (OTP)
- Auto-retry after all faults
- EN or EN enables logic input versions
- ACOK open-drain power good flag
- -40°C to +85°C operating temperature range
- 12-bump WLCSP 2.18mm x 1.64mm (0.5mm pitch)
Applications
- Desktops
- Notebooks
- Netbooks
- Ultrabooks
- Tablets
- Docking stations
- Monitors
- Accessories
Typical Application
Yayınlandı: 2024-10-24
| Güncellenmiş: 2024-11-22