Kingbright Healthcare Illumination LEDs

Kingbright Healthcare Illumination LEDs are designed to quickly bring user projects to market in surgical, diagnostic, preventive, or cosmetic applications. These reliable SMD LEDs are well-suited for many design needs and are available in various wavelengths, colors, and packages.

Features

  • Color and white illumination options
  • 468nm to 631nm wavelength range
  • 10° to 170° viewing angles
  • Various size options

Applications

  • Surgical
  • Diagnostic
  • Preventive
  • Cosmetic
Yayınlandı: 2024-04-29 | Güncellenmiş: 2024-05-10