Kingbright HELI-R Infrared Emitter
Kingbright HELI-R Infrared Emitter features a reverse mount SMD LED designed with gallium arsenide infrared emitting diodes. This infrared emitter is mechanically and spectrally matched to the phototransistor. The HELI-R infrared emitter provides level 3 of moisture sensitivity. This infrared emitter operates at -45°C to +85°C temperature range. The HELI-R Infrared Emitter is ideal for infrared illumination for cameras, machine vision systems, surveillance systems, industrial electronics, and remote control.Features
- Mechanically and spectrally matched to the phototransistor
- Low power consumption
- Gallium arsenide infrared emitting diodes
- Level 3 moisture sensitivity
- Reverse mount SMD LED
- GaAs water clear lens
- 3.2mm x 1.6mm SMD LED
- 1.05mm thickness
Specifications
- At TA = 25°C:
- 1200mA peak forward current
- 50mA DC forward current
- 5V reverse voltage
- 115°C junction temperature
- -45°C to +85°C operating and storage temperature range
- 940nm wavelength
- 140° viewing angle
- RoHS compliant
Applications
- Infrared illumination for cameras
- Machine vision systems
- Surveillance systems
- Ideal for backlight
- Industrial electronics
- IR data transmission
- Remote control
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-12-13