Kingbright HELI-R Phototransistor
Kingbright HELI-R Phototransistor features a Surface Mounted Diode (SMD) LED designed with NPN silicon phototransistor chips. This phototransistor is mechanically and spectrally matched to the infrared-emitting LED lamp. The HELI-R phototransistor provides level 3 of moisture sensitivity. This phototransistor has a -40°C to 85°C operating temperature range. Kingbright HELI-R Phototransistor is ideal for use in infrared-applied systems, optoelectronic switches, photodetector control circuits, and sensor technology.Features
- 3.2mm x 1.6mm SMD LED
- 1.05mm thickness
- Mechanically and spectrally matched to the infrared-emitting LED lamp
- Low power consumption
- Color transparent lens
- Level 3 moisture sensitivity
- Reverse mount SMT LED
- NPN silicon phototransistor chips
Specifications
- At TA = 25°C:
- 30V collector-to-emitter voltage
- 5V emitter-to-collector voltage
- 0.1mA minimum on-state collector current
- -45°C to +85°C operating and storage temperature range
- 670nm to 1070nm spectral bandwidth range
- 940nm wavelength of peak sensitivity
- 140° angle of half sensitivity
- RoHS compliant
Applications
- Infrared applied systems
- Optoelectronic switches
- Backlight
- Photodetector control circuits
- Sensor technology
- Icon illumination
Yayınlandı: 2019-07-10
| Güncellenmiş: 2023-12-13