Kingbright WP White LEDs

Kingbright WP White LEDs are through-hole InGaN LEDs that include WP7113QWC/D T-1 3/4 (5mm) and WP7104QWC/D T-1 (3MM) LEDs. These LEDs are used to make 3mm and 5mm source-color devices with low power consumption. The WP white LEDs are reliable and rugged LEDs that feature long-life solid-state reliability. These WP white LEDs should be handled by using a wristband or an anti-electrostatic glove. The WP white LEDs are RoHS-compliant. These LEDs are suitable for status indicators, illuminators, commercial and residential architectural lighting, signage applications, and decorative and entertainment lighting.

Features

  • Source color devices are made with InGaN Light-Emitting Diodes
  • Electrostatic discharge and power surges could damage the LEDs
  • Packages offered:
  • Recommended to use a wristband or anti-electrostatic glove when handling the LEDs
  • All devices, equipment, and types of machinery must be electrically grounded

Applications

  • Status indicator
  • Illuminator
  • Signage requirements
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting

Specifications

  • 100pF typical capacitance
  • 3.3V typical forward voltage IF = 20mA
  • 50µA reverse current IR (VR = 5V)
  • 120mW power dissipation (PD)
  • 5V maximum reverse voltage
  • -40°C to 85°C operating temperature range

Spatial Distribution

Kingbright WP White LEDs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Paket / Kasa Aydınlatma Rengi Işık Yoğunluğu Görüş açısı If - İleri Akım Vf - İleri Voltaj Objektif Boyutları
WP7104QWC/D WP7104QWC/D Veri Sayfası T-1 (3 mm) White 1600 mcd 34 deg 20 mA 3.3 V 3 mm
WP7113QWC/D WP7113QWC/D Veri Sayfası T-1 3/4 (5 mm) Cool White 2500 mcd 20 deg 20 mA 3.3 V 5 mm
Yayınlandı: 2025-04-10 | Güncellenmiş: 2025-12-15