Kingston KSM32 DDR4 SDRAM Memory Modules

Kingston KSM32 DDR4 Synchronous DRAM (SDRAM) Memory Modules are 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 devices. These UL 94V-0-rated devices are registered with parity and support ECC error correction/detection. The 8GB, 16GB, 32GB, and 64GB memory-sized KSM32 modules feature sixteen internal banks, On-Die Termination (ODT), a temperature sensor with an integrated Surge Protection Device (SPD), and a bi-directional differential data strobe.

Features

  • 16x internal banks
  • Bank Grouping is applied, and CAS to CAS latency (tCCD_L, tCCD_S) for the banks in the same or different bank group accesses are available
  • Functionality and operations comply with the DDR4 SDRAM requirements
  • PC4-3200, PC4-2933, PC4-2666, PC4-2400, PC4-2133, PC4-1866, and PC4-1600 data transfer rates
  • Bi-directional differential data strobe
  • 8-bit pre-fetch
  • Burst Length (BL) switch on-the-fly BL8 or BC4 (Burst Chop)
  • Supports ECC error correction and detection
  • On-Die Termination (ODT)
  • Temperature sensor with integrated SPD
  • Per DRAM addressability is supported
  • Internal Vref DQ level generation is available
  • Write CRC is supported at all speed grades
  • CA parity (Command/Address Parity) mode is supported
  • Module assembly options
    • HYNIX (C-DIE and D-DIE) and Micron (F-DIE and R-DIE) DRAM
    • Rambus RCD
  • UL 94V-0 rated
  • RoHS compliant

Specifications

  • 8GB, 16GB, 32GB, and 64GB memory size options
  • 1.2V operating supply
  • 2.5V peak-to-peak voltage
  • 22x cycle CAS latency
  • 45.75ns minimum row cycle time
  • 350ns minimum refresh-to-active/refresh command time
  • 32ns minimum row active time
  • 8mA to 10,062mA Input Distribution Device (IDD) range
  • 260-pin SODIMM or 288-pin DIMM with gold contact fingers
  • 0°C to +85°C operating temperature range
  • -55°C to +100°C storage temperature range
Yayınlandı: 2023-07-20 | Güncellenmiş: 2025-09-10