KOA Speer TLR2BP 1.5W 1206 Current Sense Resistors
KOA Speer TLR2BP Current Sense Resistors feature a 1.5W power rating in a 1206 package. KOA Speer TLR2BP resistors offer low Temperate Coefficient of Resistance (TCR) available down to +50ppm/°C with resistance tolerance of +1%. TLR2BP is available in resistance values of 1mΩ up to 20mΩ and is AEC-Q200 qualified. KOA Speer TLR2BP metal plate resistors provide high dimension accuracy and low height with a thickness as low as 0.6mm. TLR2BP offers superior corrosion and heat resistance with an operating temperature of -65°C to +170°C. This KOA Speer resistor series is ideal for use in current detection in transportation, industrial, telecommunications, and consumer electronics applications.Features
- 1.5W power rating
- 1206 package
- Thickness as low as 0.6mm
- -65°C to +170°C operating temperature range
- +50ppm/°C TCR with resistance tolerance of +1%
- Resistance values of 1mΩ up to 20mΩ
- AEC-Q200 qualified
Applications
- Personal computing devices
- DC to DC converters
- Automotive modules
- Motor control
- Power supplies
Yayınlandı: 2016-10-11
| Güncellenmiş: 2022-03-11