KOA Speer TLRH Metal Plate Chip Resistors

KOA Speer TLRH Series Metal Plate Chip Resistors are small size, low resistance resistors for current detection. KOA Speer TLRH Series Metal Plate Chip Resistors features a carrier metal plate inside, and are resistors of high radiation of heat structure. KOA Speer TLRH Series Metal Plate Chip Resistors have high reliability and performance with low T.C.R. and are suitable for reflow soldering.

Features

  • SMD Type of small size, low resistance resistor for current detection
  • Carrier metal plate inside, resistor of high radiation of heat structure (2H, 3AW)
  • High reliability and performance with low T.C.R.
  • Automatic mounting machines are applicable
  • Black protective top coating, 2A: no marking; 2H, 3AW: 4 digit marking body color
  • Suitable for reflow soldering
  • Products with lead-free terminations meet EU RoHS requirements.
Yayınlandı: 2011-10-20 | Güncellenmiş: 2022-03-11