JUMPtec COMe Evaluation Carrier T7
JUMPtec COMe Evaluation Carrier T7 is designed to allow embedded application developers to run quickly on the COM Express® Basic or Compact modular platform, giving them a head start on total system design. The COMe Evaluation Carrier T6 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, Gigabit Ethernet, and more. With a complete array of connectors, the JUMPtec COMe Evaluation Carrier T7 serves as a reference design for other more customized variations.Features
- COM Express® Rev. 3.0, pin-out Type 7 compliant
- 305mm x 244mm dimensions (ATX)
- COM Express® Basic or Compact with pin-out Type 7 supported
- Graphics via PCIe card
- PCI Express/PCI support
- 1x PCIe x16
- 1x PCIe x8 (x16 mechanically)
- 1x PCIe x4 (x16 mechanically)
- 1x PCIe x1 (x16 mechanically)
- 3x PCIe x1
- 2x SATA hard disk
- 4x USB
- Ethernet:
- 4x 10 GbE KR (SFP+ connector), 1x GbE RJ45
- LEDs for KR
- 2x UART on pin header (from the module)
- ATX power supply 24+4-pin
- 0°C to +60°C operating temperature range
- -30°C to +85°C storage temperature range
- 93% relative humidity at 40°C, non-condensing
Documents
Board Layout
Front Panel
Yayınlandı: 2019-10-23
| Güncellenmiş: 2025-10-29