JUMPtec COMh-ccAS Client Modules

JUMPtec COMh-ccAS Client Modules are based on 13th Gen Intel® Core processors and feature Intel performance hybrid architecture. Equipped with 14 to 24 cores, these modules offer a significant increase in performance compared to previous generations. High multi-thread performance is achieved with 14 processor cores and 32 threads at up to 65W TDP due to the socketed Intel hybrid processors of the 13th generation. The COMh-ccAS modules come with two TSN-capable 2.5Gbit Ethernet ports and can be equipped with four DDR5 SODIMM memories for up to 128GB if required. JUMPtec COMh-ccAS Client Modules have an embedded controller that provides improved availability and optimized interfaces such as UART, GPIOs, HW monitor, fan control I2C, or watchdog.

Features

  • Based on 13th Gen Intel Core processors
  • Increased performance over previous generations
  • Intel performance hybrid architecture
  • High multi-thread performance
  • Flexible thermal connection
  • Two TSN-capable 2.5Gbit Ethernet ports
  • Embedded controller

Specifications

  • 160mm x 120mm dimensions
  • Equipped with 14 to 24 cores
  • 20 threads (mobile processor)
  • Up to 32 threads (desktop processor)
  • Up to 96 graphics units
  • 64GB (mobile processor) of LPDDR5 memory
  • 128GB (desktop processor) of LPDDR5 memory
Yayınlandı: 2023-01-12 | Güncellenmiş: 2025-10-29