Kontron K3841-Q µATX Industrial Motherboard

Kontron K3841-Q µATX Industrial Motherboard features the Intel® Q670E chipset and a broad range of supporting processors such as the 12th/13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3841-Q offers high functionality, iAMT-based out-of-band management (OOBM) features, and TSN and real-time support (TCC) for specific industrial applications. The motherboard features three LAN interfaces: an Intel 219LM GbEthernet controller with manageability features and the latest generation I225LM with 2.5Gbit Ethernet ports. Kontron K3841-Q µATX Industrial Motherboard is designed and approved for 24/7 continuous operation and has an enhanced temperature range up to +60°C. Applications include the Internet of Things (IoT), industrial IoT (IIoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.

Features

  • Equipped with the Intel Q670E chipset
  • DDR5 memory technology for best-in-class system performance
  • Intel UHD Graphics 7xx driven by Xe Architecture
  • Dual M.2 Key-M SSD and single M.2 Key-E WLAN sockets onboard
  • Triple LAN 1GbE/2.5GbE, including Teaming and TSN support
  • Powerful USB 3.2 Gen 2/Type-C, 4x COM, GPIO
  • Includes iAMT-based OOBM features
  • Enhanced temperature range up to +60°C
  • Designed and approved for 24/7 continuous operation

Applications

  • IoT
  • IIoT
  • Medical
  • Digital signage
  • POS and POI terminals
  • Kiosks
  • Video surveillance

Available Connections

Kontron K3841-Q µATX Industrial Motherboard

Connector / Socket Diagram

Kontron K3841-Q µATX Industrial Motherboard
Yayınlandı: 2023-02-23 | Güncellenmiş: 2023-10-16