krtkl piSmasher Single-board Computer
krtkl piSmasher Single-board Computer is a snickerdoodle baseboard for audio/video processing, networking, edge AI, and general computing applications. It includes dual, FPGA-connected Gigabit Ethernet interfaces with PHY support for Time-Sensitive Networking (TSN), and simultaneous HDMI video input and output at up to WUXGA (1920x1200p) at 60Hz and 8-channel, 32-bit/192kHz HDMI audio input and output.Additionally, the piSmasher from krtkl has four High-Speed USB 2.0 Type-A Host receptacles and a dedicated 96kHz Stereo Audio Codec with color-coded 3.5mm jacks for line-in, line-out, and headset (stereo audio, mono microphone), and provides access to 25 of snickerdoodle’s reconfigurable FPGA I/O. The 3.5" × 5.66" (88.9mm × 143.8mm) board also has an I2C identification and configuration EEPROM, 14-pin Xilinx JTAG header, DC power jack, and four adhesive-backed locking PCB supports.
Features
- Video Input
- HDMI Type A receptacle
- Up to WUXGA (1920 x 1200p) at 60Hz
- 8-channel, 32-bit/192kHz HDMI audio
- Video Output
- HDMI Type A receptacle
- Up to WUXGA (1920 x 1200p) at 60Hz
- 8-channel, 32-bit/192kHz HDMI audio
- Audio Line Input
- 3.5mm stereo audio jack with dedicated 96kHz stereo audio codec
- Audio Line Output
- 3.5mm stereo audio jack with dedicated 96kHz stereo audio codec
- Audio Headset
- 3.5mm audio jack (stereo audio, mono microphone) with dedicated 96kHz stereo audio codec
- Network Interfaces
- 2x FPGA-connected RJ45 1000Base-T Gigabit Ethernet jacks
- PHY support for Time-Sensitive Networking (TSN)
- Additional Interfaces
- 4x USB 2.0 Hi-Speed Standard-A host receptacles
- User I/O
- 25 reconfigurable FPGA I/O pins
- 14 power and I2C pins
- Programming Interfaces
- 14-pin 2mm Xilinx JTAG Header
- Additional Interfaces, Peripherals
- Secure Cryptographic Key/Certificate Storage
- Power
- 12V via 2.5mm x 5.5mm DC Barrel Jack
- Mechanical
- 3.5" x 5.66" (88.9mm x 143.8mm)
- 4 adhesive-based locking PCB supports
- Applications
- Video and audio processing
- Security and surveillance
- Real-time networking
- Edge computing / AI
- Zynq-7000 evaluation and prototyping
Applications
- ApplicationsVideo and audio processing
- Security and surveillance
- Real-time networking
- Edge computing / AI
- Zynq-7000 evaluation and prototyping
Yayınlandı: 2018-10-31
| Güncellenmiş: 2022-12-13