KUNBUS RevPi Analog & Digital IO Module
KUNBUS RevPi Analog and Digital IO Module (MIO) adds eight analog inputs, eight analog outputs, and four digital channels to the Revolution Pi system. The digital channels can be individually configured via software either as digital outputs or digital inputs. The RevPi MIO is protected from interference according to EN 61131-2 standards and operates in a temperature range of -20°C to +55°C. The eight analog inputs and eight analog outputs are connected via the 28-pin terminal connector on the front of the module, and both the inputs and outputs operate with 0 to 10V voltage ratings. KUNBUS RevPi MIO can set the following operating modes: PWM input, pulse measurements, GPI 24V, PWM output, pulse output, and GPO 24V level output.Features
- Adds eight analog inputs
- Adds eight analog outputs
- Adds four digital channels
- Channels can be individually configured via software
- Protected against interference
- 28-pin terminal connector on the front of the module
- Analog outputs can also be configured to output a constant, predefined voltage
- Operating modes
- PWM input
- Pulse measurements
- GPI 24V
- PWM output
- Pulse output
- GPO 24V level output
Specifications
- 96mm x 22.5mm x 110.5mm dimensions
- EN 61131-2 standard
- DIN-rail housing
- Polycarbonate housing material
- IP20 protection rating
- 410mA current consumption
- 10W maximum power consumption
- 93% humidity
- -20°C to +55°C operating temperature range
Yayınlandı: 2024-05-20
| Güncellenmiş: 2024-06-25